The MAX6334UR25D2-T is a single-channel power management IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3 volts and a maximum supply voltage of 5.5 volts. The device is available in a 3-pin SOT-23 package and is suitable for automotive applications. The IC operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use in a variety of applications, including automotive systems.
Sign in to ask questions about the Maxim MAX6334UR25D2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6334UR25D2-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6334UR25D2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.