The MAX6335US16D2+T is a surface mount supervisory circuit with a totem-pole output. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors a single voltage and provides a reset signal when the supply voltage falls below 1.57V or rises above 1.63V. The reset timeout is 20ms and the operating supply current is 3.3uA. The IC is available in a TO-253-4 package and is packaged in tape and reel quantities of 2500.
Maxim MAX6335US16D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.63V |
| Min Reset Threshold Voltage | 1.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.63V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.57V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.