
The MAX6335US19D2+T is a simple reset/power-on reset IC with a threshold voltage of 1.9V, operating over a temperature range of -40°C to 125°C. It is available in a TO-253-4 package and is RoHS compliant. The device has a maximum power dissipation of 320mW and an operating supply current of 3.3uA. It is suitable for use in a variety of applications, including industrial control systems and medical devices.
Sign in to ask questions about the Maxim MAX6335US19D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6335US19D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.93V |
| Min Reset Threshold Voltage | 1.87V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.93V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.87V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6335US19D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
