The MAX6335US25D1+T is a simple reset/power-on reset IC with a threshold voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is available in a TO-253-4 package and is mounted using surface mount techniques. It is RoHS compliant and has an operating supply current of 3.3uA.
Maxim MAX6335US25D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.46V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.