The MAX6335US25D2+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C. It monitors a single voltage and has an operating supply current of 3.3uA. The IC has a totem-pole output and is RoHS compliant. It is available in a TO-253-4 package, packaged in tape and reel quantities of 2500. The device is suitable for use in applications where a simple reset or power-on reset is required.
Maxim MAX6335US25D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.46V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.