
The MAX6336US17D1+T is a simple reset/power-on reset IC with a threshold voltage of 1.7V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is available in a TO-253-4 package and is RoHS compliant. It is designed for surface mount applications and has an operating supply current of 3.3uA. The IC has a watchdog timer and is available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX6336US17D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6336US17D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.73V |
| Min Reset Threshold Voltage | 1.67V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.73V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.67V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6336US17D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.