The MAX6336US17D2+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C. It has a maximum power dissipation of 320mW and operates on a supply voltage range of 1.2V to 5.5V. The device is packaged in a TO-253-4 case and is RoHS compliant. It has an operating supply current of 3.3uA and a reset timeout of 20ms.
Maxim MAX6336US17D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.73V |
| Min Reset Threshold Voltage | 1.67V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.73V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.67V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.