The MAX6336US21D1+T is a surface mount supervisory circuit with a totem-pole output. It monitors a single voltage and provides a reset signal when the supply voltage falls below the undervoltage threshold of 2.06V. The circuit can operate at temperatures ranging from -40°C to 125°C and has a maximum power dissipation of 320mW. It is RoHS compliant and available in a tape and reel packaging with 2500 units per reel.
Maxim MAX6336US21D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.14V |
| Min Reset Threshold Voltage | 2.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.06V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.