The MAX6336US22D1+T is a surface-mount supervisory circuit from Maxim, designed to monitor a single supply voltage. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device features a totem-pole output and is RoHS compliant. It can be used to detect over- and undervoltage conditions, with threshold voltages of 2.24V and 2.16V, respectively. The MAX6336US22D1+T is available in a tape and reel package with 2500 units per reel.
Maxim MAX6336US22D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.24V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.