The MAX6336US22D2-T is a single-function power management IC with a maximum operating temperature of 125°C. It has 4 terminals and a dual terminal position. The IC is packaged in a 4-pin R-PDSO-G4 package with dimensions of 1.3mm width and 2.92mm length. It operates within a supply voltage range of 1.2V to 5.5V and is suitable for automotive applications.
Maxim MAX6336US22D2-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.