The MAX6336US24D1-T is a 1-channel power management IC from Maxim, operating over a supply voltage range of 1.2 to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a 4-pin SOT-143 package, measuring 1.3mm in width and 2.92mm in length. The IC is suitable for automotive applications, meeting the Temperature Grade AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6336US24D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6336US24D1-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6336US24D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.