The MAX6336US25D3-T is a 1-channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a 3-pin SOT-143 package, measuring 1.3mm in width and 2.92mm in length. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE.
Maxim MAX6336US25D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.