
The MAX6337US20D1+T is a surface-mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage and provides an active-low reset signal when the supply voltage falls below 1.96V or rises above 2.04V. The device operates from 1.2V to 5.5V and has a maximum power dissipation of 320mW. It is available in a TO-253-4 package and is compliant with RoHS regulations. The MAX6337US20D1+T is suitable for use in a variety of applications, including industrial control systems and medical devices.
Sign in to ask questions about the Maxim MAX6337US20D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6337US20D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.04V |
| Min Reset Threshold Voltage | 1.96V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6337US20D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.