
The MAX6337US22D2+T is a simple reset/power-on reset IC with a threshold voltage of 2.2V and an overvoltage threshold of 2.24V. It operates over a supply voltage range of 1.2V to 5.5V and has a maximum power dissipation of 320mW. The device is packaged in a TO-253-4 surface mount package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C, with an operating supply current of 3.3uA. The reset is active low and has a timeout of 20ms.
Sign in to ask questions about the Maxim MAX6337US22D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6337US22D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.24V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Overvoltage Threshold | 2.24V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6337US22D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.