The MAX6337US25D1+T is a surface mount Simple Reset/Power-On Reset IC from Maxim. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-253-4 case. The device monitors a single voltage and provides an active low reset signal when the supply voltage falls below 2.46V or rises above 2.55V. The MAX6337US25D1+T has a maximum power dissipation of 320mW and an operating supply current of 3.3uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX6337US25D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6337US25D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.46V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Overvoltage Threshold | 2.55V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6337US25D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.