The MAX6338HUB+ is a multi-voltage supervisor with four voltage monitoring capabilities. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 444mW. The device is RoHS compliant and available in a UMAX package, suitable for surface mount applications. The supervisor has an active low reset output and consumes only 35uA of operating current.
Maxim MAX6338HUB+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.