The MAX6338IUB-T is an industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 10 terminals and a dual terminal position. The device is packaged in a 10-pin USOP-10 package and has a pin count of 10. It operates within a supply voltage range of 2.5 to 5.5V and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX6338IUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6338IUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6338IUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.