The MAX6338LUB/GG8 is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features 4 channels and a dual terminal position. The device operates within a supply voltage range of 2.5 to 5.5 volts and is packaged in a TSSOP-10 package. The IC is designed for industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Maxim MAX6338LUB/GG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6338LUB/GG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6338LUB/GG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.