
The MAX6338MUB+T is a multi-voltage supervisor IC from Maxim, designed to monitor four supply voltages. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 444mW. The device is available in a UMAX package, suitable for surface mount applications. It is RoHS compliant and lead-free, with a packaging option of tape and reel in quantities of 2500. The supervisor features active low reset and undervoltage/overvoltage thresholds of 2.55V and 2.7V, respectively.
Sign in to ask questions about the Maxim MAX6338MUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6338MUB+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6338MUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
