
The MAX6338PUB+ is a multi-voltage supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a UMAX package and is RoHS compliant. The device monitors four voltages and has an operating supply current of 35uA. It features an overvoltage threshold of 3.15V and an undervoltage threshold of 4.5V. The MAX6338PUB+ is a surface mount device and is lead free.
Sign in to ask questions about the Maxim MAX6338PUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6338PUB+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6338 |
| Threshold Voltage | -4.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6338PUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.