The MAX6338PUB-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has 10 terminals and a dual terminal position. The device is available in a 10-pin USOP-10 package and operates within a supply voltage range of 2.5V to 5.5V. The IC is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6338PUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6338PUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6338PUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.