
IC REG BOOST 15V/ADJ 50MA 8SOIC
Maxim MAX633ACSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 15.6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 50mA |
| Output Voltage | 16.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.