The MAX6340UK17+T is a surface mount simple reset/power-on reset circuit with a maximum operating temperature of 125°C. It monitors a single voltage and provides an active low reset signal. The device operates from 1V to 5.5V and has a maximum power dissipation of 571mW. It is available in a SOT-23-5 package and is RoHS compliant.
Maxim MAX6340UK17+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.707V |
| Min Reset Threshold Voltage | 1.623V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Overvoltage Threshold | 1.707V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.623V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.