The MAX6340UK42+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C. It monitors a single voltage and has an overvoltage threshold of 4.305V. The device is RoHS compliant and has a maximum power dissipation of 571mW. It operates with a supply current of 2.5uA and has a threshold voltage of 4.2V.
Maxim MAX6340UK42+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.305V |
| Min Reset Threshold Voltage | 4.095V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Overvoltage Threshold | 4.305V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6340, MAX6421, MAX6422, MAX6423, MAX6424, MAX6425, MAX6426 |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.095V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.