The MAX6340UK43+T is a surface-mount Simple Reset/Power-On Reset IC from Maxim, operating over a temperature range of -40°C to 125°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 4.193V or rises above 4.408V. This device has a maximum power dissipation of 571mW and is available in a tape and reel package with 2500 units per reel. The MAX6340UK43+T is RoHS compliant and suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Maxim MAX6340UK43+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.408V |
| Min Reset Threshold Voltage | 4.193V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Overvoltage Threshold | 4.408V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6340, MAX6421, MAX6422, MAX6423, MAX6424, MAX6425, MAX6426 |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.193V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.