The MAX6340UK49+T is a simple reset/power-on reset IC from Maxim, operating within a temperature range of -40°C to 125°C. It monitors a single voltage and provides an active low reset signal. The device is available in a lead-free SOT-23-5 package, suitable for surface mount applications. With a maximum power dissipation of 571mW, it is designed for use in a variety of power management applications.
Maxim MAX6340UK49+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 5.023V |
| Min Reset Threshold Voltage | 4.778V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Overvoltage Threshold | 5.023V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6340, MAX6421, MAX6422, MAX6423, MAX6424, MAX6425, MAX6426 |
| Threshold Voltage | 4.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.778V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.