The MAX6341EPA+ is a fixed voltage regulator with a maximum input voltage of 40V and a maximum output current of 15mA. It operates over a temperature range of -40°C to 85°C and is packaged in a PDIP package for through-hole mounting. The device is RoHS compliant and has a tolerance of 0.02%. It is a series, buried Zener reference type voltage regulator.
Sign in to ask questions about the Maxim MAX6341EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6341EPA+ technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 3.2mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6341EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
