The MAX6341ESA+T is a 4.096V fixed voltage reference from Maxim, packaged in a SOIC. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is RoHS compliant and available in quantities of 2500 per reel. It is a series, buried Zener reference type.
Sign in to ask questions about the Maxim MAX6341ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6341ESA+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6341ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.