The MAX6343MUT is a single-channel power management IC with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-6 package and has a width of 1.625mm and a length of 2.9mm. The MAX6343MUT is designed for use in automotive applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX6343MUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6343MUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6343MUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.