The MAX6343MUT-T is a 6-pin power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for automotive applications and has a supply voltage range of 1.2V to 5.5V. The device is packaged in a SOT-23 package with a width of 1.625mm and a length of 2.9mm. It has a single channel and is rated for use in automotive environments.
Sign in to ask questions about the Maxim MAX6343MUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6343MUT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6343MUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.