The MAX6343TUT is a single-function IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. It is packaged in a SOT-23, 6 PIN configuration. The IC is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6343TUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6343TUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6343TUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.