The MAX6345LUT is a single-channel power management IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 5.5V. The IC is packaged in a SOT-23-6 package, measuring 1.625mm in width and 2.9mm in length. It is designed for use in automotive environments, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6345LUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6345LUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6345LUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.