The MAX6345RUT-T is a single-chip, 1-channel, 1.2-5.5V 3A buck regulator in a SOT-23-6 package. It operates over a temperature range of -40 to 125 degrees Celsius. The device is designed for automotive applications and meets AEC-Q100 standards. The regulator has a pin count of 6 and a terminal position of dual. It has a width of 1.625mm and a length of 2.9mm.
Sign in to ask questions about the Maxim MAX6345RUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6345RUT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6345RUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.