The MAX6345TUT is an automotive-grade single-function IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a 6-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It is designed to operate within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Sign in to ask questions about the Maxim MAX6345TUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6345TUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6345TUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.