The MAX6345ZUT-T is a single-channel IC designed for automotive applications, operating within a temperature range of -40 to 125°C. It features a 6-pin SOT-23 package and is powered by a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 5.5V and 1.2V, respectively. The IC is designed for use in automotive environments, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6345ZUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6345ZUT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6345ZUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.