Surface mount supervisory circuit for single voltage monitoring. Features a 3.8V reset threshold with active low output and a 100ms reset timeout. Operates from 1.2V to 5.5V with a low 500nA supply current. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C. Packaged in a TO-236-3 SOT23-3 package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX6346UR38+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6346UR38+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.857V |
| Min Reset Threshold Voltage | 3.743V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.857V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.743V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6346UR38+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
