
Surface mount supervisory circuit with active-low, open-drain reset output. Monitors a single voltage with a threshold of 4.63V, featuring undervoltage detection at 4.56V and overvoltage detection at 4.699V. Operates from a 1.2V to 5.5V supply with a typical operating current of 500nA. Maximum power dissipation is 320mW, with a reset timeout of 100ms. Packaged in a TO-236-3 (SOT-23-3) for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6346UR46+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.699V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6346UR46+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.