The MAX6346XR39+T is a simple reset/power-on reset IC with a threshold voltage of 3.9V and an operating supply current of 500nA. It is designed to operate over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 174mW. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It has an active low reset output and a reset timeout of 100ms. The IC is suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Maxim MAX6346XR39+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6346XR39+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.958V |
| Min Reset Threshold Voltage | 3.841V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.958V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.841V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6346XR39+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
