
The MAX6346XR40+T is a surface mount supervisory circuit that monitors a single supply voltage and provides a reset signal when the voltage falls below a specified threshold. It operates over a temperature range of -40°C to 85°C and consumes an operating current of 500nA. The device is RoHS compliant and available in a tape and reel package with 2500 units per reel. The reset signal is active low and has a timeout period of 100ms. The MAX6346XR40+T is suitable for use in a variety of applications, including industrial control systems and medical devices.
Maxim MAX6346XR40+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.94V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
