The MAX6346XR45+T is a simple reset/power-on reset IC with a threshold voltage of 4.5V and an overvoltage threshold of 4.567V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 174mW. The device is RoHS compliant and available in a surface mount package, packaged in quantities of 2500 on tape and reel. The IC has an operating supply current of 500nA and a reset timeout of 100ms. It is suitable for use in applications requiring a simple reset/power-on reset function.
Maxim MAX6346XR45+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 4.567V |
| Min Reset Threshold Voltage | 4.432V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.567V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.432V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.