The MAX6347UR35+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and a maximum supply voltage of 5.5V. The IC has a reset threshold voltage of 3.5V and a watchdog timer is not available. It is RoHS compliant and packaged in a tape and reel with 2500 units per package.
Maxim MAX6347UR35+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.552V |
| Min Reset Threshold Voltage | 3.447V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.552V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.447V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.