Surface mount supervisory circuit with a 3.7V threshold voltage, featuring active-high reset and a 100ms reset timeout. This power management IC monitors a single voltage with a reset threshold range of 3.644V to 3.755V, operating from 1.2V to 5.5V supply voltages. It offers a maximum power dissipation of 320mW and a low operating supply current of 500nA. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel distribution, this lead-free, RoHS-compliant component is suitable for applications requiring simple reset and power-on reset functionality.
Maxim MAX6347UR37+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.755V |
| Min Reset Threshold Voltage | 3.644V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.755V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6326, MAX6327, MAX6328, MAX6346, MAX6347, MAX6348 |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.644V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.