The MAX6347XR35+T is a simple reset/power-on reset IC with a single channel and a threshold voltage of 3.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The IC has a maximum power dissipation of 174mW and a maximum supply voltage of 5.5V. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX6347XR35+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6347XR35+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.552V |
| Min Reset Threshold Voltage | 3.447V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.552V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.447V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6347XR35+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.