The MAX6347XR37+T is a surface-mount supervisory circuit from Maxim, designed for monitoring a single supply voltage. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 174mW. The IC features a totem-pole output and is RoHS compliant. It can be used to generate a reset signal when the supply voltage falls below 3.644V or rises above 3.755V. The device has a low operating supply current of 500nA and a reset timeout of 100ms.
Maxim MAX6347XR37+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.755V |
| Min Reset Threshold Voltage | 3.644V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.755V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.644V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.