The MAX6347XR39+T is a simple reset/power-on reset supervisory circuit from Maxim. It monitors a single voltage supply and provides an active high reset output when the supply voltage falls below the undervoltage threshold of 3.841V. The device can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 174mW. It is available in a surface mount package and is RoHS compliant.
Maxim MAX6347XR39+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.958V |
| Min Reset Threshold Voltage | 3.841V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.958V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.841V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.