Processor Supervisor 3.4V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Maxim MAX6348UR34+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.451V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6326, MAX6327, MAX6328, MAX6346, MAX6347, MAX6348 |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.349V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.