The MAX6348UR41-T is an industrial temperature single-function IC from Maxim, operating between -40°C and 85°C. It has a 3-pin SOT-23 package with a width of 1.3mm and length of 2.92mm. The device is powered by a supply voltage of 1.2V to 5.5V and has a single function with 1 channel. It is suitable for general use.
Sign in to ask questions about the Maxim MAX6348UR41-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6348UR41-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6348UR41-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.