The MAX6348XR35-T is an industrial temperature-rated power management IC with a single function and 3-pin SC-70 package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.2V to 5.5V. The device is available in a 3-pin SC-70 package with a width of 1.25mm and a length of 2mm.
Sign in to ask questions about the Maxim MAX6348XR35-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6348XR35-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6348XR35-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.