The MAX6349TLUT-T is a single-output linear voltage regulator with adjustable output voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is available in a SOT-23-6 package and is not RoHS compliant due to containing lead. It can dissipate up to 571mW of power and has a dropout voltage of 300mV.
Sign in to ask questions about the Maxim MAX6349TLUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6349TLUT-T technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6349TLUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.