The MAX6349VPUT-T is a fixed/adjustable linear voltage regulator with a maximum output voltage of 1.98V and a minimum output voltage of 1.62V. It can supply a maximum output current of 0.15A. The device is packaged in a SOT-23, 6 PIN package and has a maximum operating temperature of 150°C. The input voltage absolute maximum is 7V, and the dropout voltage maximum is 0.75V.
Sign in to ask questions about the Maxim MAX6349VPUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6349VPUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.62 |
| Output Voltage1-Max | 1.98 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6349VPUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.